3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H392JA16J

DigiKey Part Number
490-GCM1885C1H392JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H392JA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H392JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H392JA16J
Description
CAP CER 3900PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H392JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H392JA16DMurata Electronics107.792490-11958-1-NDkr.0.63000Parametric Equivalent
GRT1885C1H392JA02DMurata Electronics3.940490-GRT1885C1H392JA02DCT-NDkr.0.63000Parametric Equivalent
C0603C392J5GACAUTOKEMET5.749399-15943-1-NDkr.2.28000Parametric Equivalent
CGA3E2C0G1H392J080AATDK2.403445-6911-1-NDkr.1.46000Parametric Equivalent
CGJ3E2C0G1H392J080AATDK92445-8110-1-NDkr.2.03000Parametric Equivalent
In-Stock: 7.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.21940kr.10.97
100kr.0.18890kr.18.89
500kr.0.13758kr.68.79
1.000kr.0.12185kr.121.85
2.500kr.0.10530kr.263.25
5.000kr.0.09533kr.476.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08466kr.846.60
20.000kr.0.07813kr.1,562.60
30.000kr.0.07486kr.2,245.80
50.000kr.0.07124kr.3,562.00
70.000kr.0.06912kr.4,838.40
100.000kr.0.06709kr.6,709.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750