



GCM1885C1H392JA16D | |
|---|---|
DigiKey Part Number | 490-11958-2-ND - Tape & Reel (TR) 490-11958-1-ND - Cut Tape (CT) 490-11958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H392JA16D |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H392JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.21940 | kr.10.97 |
| 100 | kr.0.18890 | kr.18.89 |
| 500 | kr.0.13758 | kr.68.79 |
| 1.000 | kr.0.12185 | kr.121.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09551 | kr.382.04 |
| 8.000 | kr.0.08705 | kr.696.40 |
| 12.000 | kr.0.08282 | kr.993.84 |
| 20.000 | kr.0.07813 | kr.1,562.60 |
| 28.000 | kr.0.07539 | kr.2,110.92 |
| 40.000 | kr.0.07276 | kr.2,910.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

