3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H392JA01D

DigiKey Part Number
490-6387-2-ND - Tape & Reel (TR)
490-6387-1-ND - Cut Tape (CT)
490-6387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H392JA01D
Description
CAP CER 3900PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H392JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14760kr.147.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11667kr.466.68
8.000kr.0.10678kr.854.24
12.000kr.0.10184kr.1,222.08
20.000kr.0.09636kr.1,927.20
28.000kr.0.09316kr.2,608.48
40.000kr.0.09008kr.3,603.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500