GRM155R61A225ME01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 17.687
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.16649
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 25.313
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: kr.0.16776
Datasheet

Parametric Equivalent


KEMET
In Stock: 157.197
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 223.342
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 138.431
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 102.931
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.000.542
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.25694
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.561
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.25694
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06926
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A225ME01J

DigiKey Part Number
490-GRM155R61A225ME01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R61A225ME01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A225ME01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A225ME01DMurata Electronics17.687490-GRM155R61A225ME01DCT-NDkr.0.63000Parametric Equivalent
0402X225M100CTWalsin Technology Corporation01292-0402X225M100CT-NDkr.0.16649Parametric Equivalent
885012105013Würth Elektronik25.313732-7490-1-NDkr.0.63000Parametric Equivalent
C0402B225M010THoly Stone Enterprise Co., Ltd.04587-C0402B225M010TTR-NDkr.0.16776Parametric Equivalent
C0402C225M8PACTUKEMET157.197399-C0402C225M8PACTUCT-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04639kr.2,319.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.04639
Unit Price with VAT:kr.0.05799