2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A225ME01D

DigiKey Part Number
490-GRM155R61A225ME01DTR-ND - Tape & Reel (TR)
490-GRM155R61A225ME01DCT-ND - Cut Tape (CT)
490-GRM155R61A225ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A225ME01D
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A225ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15460kr.7.73
100kr.0.13250kr.13.25
500kr.0.09472kr.47.36
1.000kr.0.08318kr.83.18
2.500kr.0.07108kr.177.70
5.000kr.0.06382kr.319.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05619kr.561.90
20.000kr.0.05142kr.1,028.40
30.000kr.0.04904kr.1,471.20
50.000kr.0.04639kr.2,319.50
70.000kr.0.04485kr.3,139.50
100.000kr.0.04337kr.4,337.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750