GRM033R6YA104KE14D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 45.718
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04851
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.13438
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 85.095
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 115.058
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.11841
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 45.753
Unit Price: kr.0.82000
Datasheet
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
cut-tape-render

GRM033R6YA104KE14D

DigiKey Part Number
490-10430-2-ND - Tape & Reel (TR)
490-10430-1-ND - Cut Tape (CT)
490-10430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R6YA104KE14D
Description
CAP CER 0.1UF 35V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R6YA104KE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11540kr.5.77
100kr.0.09830kr.9.83
500kr.0.06924kr.34.62
1.000kr.0.06042kr.60.42
2.500kr.0.05112kr.127.80
5.000kr.0.04556kr.227.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03760kr.564.00
30.000kr.0.03435kr.1,030.50
45.000kr.0.03272kr.1,472.40
75.000kr.0.03092kr.2,319.00
105.000kr.0.02987kr.3,136.35
150.000kr.0.02886kr.4,329.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750