CL03A104KL3NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 82.145
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 404.991
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.285
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04851
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.11841
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 753
Unit Price: kr.0.82000
Datasheet
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A104KL3NNNC

DigiKey Part Number
1276-CL03A104KL3NNNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A104KL3NNNC
Description
CAP CER 0.1UF 35V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A104KL3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02X5R104K35NTCal-Chip Electronics, Inc.82.1454713-GMC02X5R104K35NTCT-NDkr.0.63000Parametric Equivalent
GMK063BJ104KP-FTaiyo Yuden404.991587-6007-1-NDkr.0.76000Parametric Equivalent
GRM033R6YA104KE14JMurata Electronics1.285490-GRM033R6YA104KE14JCT-NDkr.0.63000Parametric Equivalent
GRT033R6YA104KE01DMurata Electronics0490-GRT033R6YA104KE01DCT-NDkr.0.63000Parametric Equivalent
GRT033R6YA104KE01JMurata Electronics0490-GRT033R6YA104KE01JTR-NDkr.0.04851Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.13438kr.6,719.00
Unit Price without VAT:kr.0.13438
Unit Price with VAT:kr.0.16798