


GMK063BJ104KP-F | |
|---|---|
DigiKey Part Number | 587-6007-2-ND - Tape & Reel (TR) 587-6007-1-ND - Cut Tape (CT) 587-6007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK063BJ104KP-F |
Description | CAP CER 0.1UF 35V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK063BJ104KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X5R104K35NT | Cal-Chip Electronics, Inc. | 37.145 | 4713-GMC02X5R104K35NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GRM033R6YA104KE14J | Murata Electronics | 1.285 | 490-GRM033R6YA104KE14JCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24660 | kr.24.66 |
| 500 | kr.0.18208 | kr.91.04 |
| 1.000 | kr.0.16224 | kr.162.24 |
| 2.500 | kr.0.14141 | kr.353.53 |
| 5.000 | kr.0.12884 | kr.644.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11336 | kr.1,700.40 |
| 30.000 | kr.0.10580 | kr.3,174.00 |
| 45.000 | kr.0.10201 | kr.4,590.45 |
| 75.000 | kr.0.09781 | kr.7,335.75 |
| 105.000 | kr.0.09536 | kr.10,012.80 |
| 150.000 | kr.0.09300 | kr.13,950.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

