GRT033R6YA104KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04851
Datasheet
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R6YA104KE01D

DigiKey Part Number
490-GRT033R6YA104KE01DTR-ND - Tape & Reel (TR)
490-GRT033R6YA104KE01DCT-ND - Cut Tape (CT)
490-GRT033R6YA104KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R6YA104KE01D
Description
CAP CER 0.1UF 35V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R6YA104KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09852kr.49.26
1.000kr.0.08660kr.86.60
2.500kr.0.07405kr.185.12
5.000kr.0.06653kr.332.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05564kr.834.60
30.000kr.0.05124kr.1,537.20
45.000kr.0.04904kr.2,206.80
75.000kr.0.04661kr.3,495.75
105.000kr.0.04518kr.4,743.90
150.000kr.0.04381kr.6,571.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750