GQM1885C1H390JB01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 3.943
Unit Price: kr.2.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 30
Unit Price: kr.2.79000
Datasheet

Direct


KEMET
In Stock: 5.825
Unit Price: kr.1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.088
Unit Price: kr.16.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.83844
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.53696

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12847
Datasheet

Upgrade


KEMET
In Stock: 2.384
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 9.602
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.44864
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56526
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30920
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.03076
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89633
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C1H390JB01D

DigiKey Part Number
490-3578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C1H390JB01D
Description
CAP CER 39PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C1H390JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable