GQM1875C2E390JB12D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6
Unit Price: kr.3.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.10282

Direct


KEMET
In Stock: 0
Unit Price: kr.0.83083
Datasheet

Direct


Johanson Technology Inc.
In Stock: 5.046
Unit Price: kr.3.33000
Datasheet

Direct


Vishay Vitramon
In Stock: 40.876
Unit Price: kr.2.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.667
Unit Price: kr.16.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.74496
Datasheet

Upgrade


KEMET
In Stock: 307
Unit Price: kr.6.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.32159
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 1.490
Unit Price: kr.6.72000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.3.52000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E390JB12D

DigiKey Part Number
490-GQM1875C2E390JB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E390JB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E390JB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E390JB12D
Description
CAP CER 39PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E390JB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.22900kr.12.29
50kr.0.89720kr.44.86
100kr.0.79550kr.79.55
500kr.0.62554kr.312.77
1.000kr.0.57312kr.573.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50437kr.2,017.48
8.000kr.0.46546kr.3,723.68
12.000kr.0.45347kr.5,441.64
20.000kr.0.44315kr.8,863.00
28.000kr.0.43349kr.12,137.72
40.000kr.0.42419kr.16,967.60
48.000kr.0.41979kr.20,149.92
96.000kr.0.40893kr.39,257.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250