
GQM1875C2E390GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E390GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E390GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E390GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E390GB12D |
Description | CAP CER 39PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E390GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S390FW250XT4K | KYOCERA AVX | 3.088 | 478-600S390FW250XT4KCT-ND | kr.16.61000 | Upgrade |
| CBR06C390FAGAC | KEMET | 4.802 | 399-8824-1-ND | kr.6.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25280 | kr.62.64 |
| 100 | kr.1.11900 | kr.111.90 |
| 500 | kr.0.89368 | kr.446.84 |
| 1.000 | kr.0.82407 | kr.824.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69911 | kr.2,796.44 |
| 8.000 | kr.0.66146 | kr.5,291.68 |
| 12.000 | kr.0.64260 | kr.7,711.20 |
| 20.000 | kr.0.62169 | kr.12,433.80 |
| 28.000 | kr.0.60947 | kr.17,065.16 |
| 40.000 | kr.0.59771 | kr.23,908.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

