CBR06C390GAGAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.802
Unit Price: kr.6.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.83844
Datasheet

Direct


Murata Electronics
In Stock: 30
Unit Price: kr.2.79000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.088
Unit Price: kr.16.61000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.7.54000
Datasheet
39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C390GAGAC

DigiKey Part Number
CBR06C390GAGAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C390GAGAC
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C390GAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C390FAGACKEMET4.802399-8824-1-NDkr.6.34000Upgrade
600S390GW250XTKYOCERA AVX0600S390GW-NDkr.4.83844Direct
GQM1875C2E390GB12DMurata Electronics30490-GQM1875C2E390GB12DCT-NDkr.2.79000Direct
QSCP251Q390G1GV001TJohanson Technology Inc.0712-QSCP251Q390G1GV001TCT-NDkr.3.93000Direct
600S390FW250XT4KKYOCERA AVX3.088478-600S390FW250XT4KCT-NDkr.16.61000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30920kr.5,236.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.30920
Unit Price with VAT:kr.1.63650