
GCQ1555C1H6R8BB01D | |
|---|---|
DigiKey Part Number | 490-17501-2-ND - Tape & Reel (TR) 490-17501-1-ND - Cut Tape (CT) 490-17501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H6R8BB01D |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H6R8BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H6R8WB01D | Murata Electronics | 10.289 | 490-GCQ1555C1H6R8WB01DCT-ND | kr.2.79000 | Upgrade |
| GCM1555C1H6R8BA16D | Murata Electronics | 58.143 | 490-14425-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H6R8BA16J | Murata Electronics | 309.736 | 490-GCM1555C1H6R8BA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0402BRNPO9BN6R8 | YAGEO | 99.500 | 13-AC0402BRNPO9BN6R8CT-ND | kr.1.27000 | Parametric Equivalent |
| GMT04CG6R8B50NT10 | Cal-Chip Electronics, Inc. | 9.974 | 4713-GMT04CG6R8B50NT10CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86900 | kr.8.69 |
| 50 | kr.0.62520 | kr.31.26 |
| 100 | kr.0.54970 | kr.54.97 |
| 500 | kr.0.42300 | kr.211.50 |
| 1.000 | kr.0.38401 | kr.384.01 |
| 2.500 | kr.0.34289 | kr.857.22 |
| 5.000 | kr.0.31813 | kr.1,590.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28926 | kr.2,892.60 |
| 20.000 | kr.0.27299 | kr.5,459.80 |
| 30.000 | kr.0.26484 | kr.7,945.20 |
| 50.000 | kr.0.25581 | kr.12,790.50 |
| 70.000 | kr.0.25052 | kr.17,536.40 |
| 100.000 | kr.0.24544 | kr.24,544.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

