6.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H6R8WB01D

DigiKey Part Number
490-GCQ1555C1H6R8WB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H6R8WB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H6R8WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H6R8WB01D
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H6R8WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.68000kr.16.80
50kr.1.24780kr.62.39
100kr.1.11460kr.111.46
500kr.0.88962kr.444.81
1.000kr.0.82021kr.820.21
2.500kr.0.74706kr.1,867.65
5.000kr.0.70295kr.3,514.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.64762kr.6,476.20
20.000kr.0.61860kr.12,372.00
30.000kr.0.60406kr.18,121.80
50.000kr.0.58795kr.29,397.50
70.000kr.0.57852kr.40,496.40
100.000kr.0.56946kr.56,946.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750