
GCM1555C1H6R8BA16D | |
|---|---|
DigiKey Part Number | 490-14425-2-ND - Tape & Reel (TR) 490-14425-1-ND - Cut Tape (CT) 490-14425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H6R8BA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H6R8BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.13880 | kr.13.88 |
| 500 | kr.0.09966 | kr.49.83 |
| 1.000 | kr.0.08756 | kr.87.56 |
| 2.500 | kr.0.07494 | kr.187.35 |
| 5.000 | kr.0.06734 | kr.336.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05937 | kr.593.70 |
| 20.000 | kr.0.05439 | kr.1,087.80 |
| 30.000 | kr.0.05190 | kr.1,557.00 |
| 50.000 | kr.0.04915 | kr.2,457.50 |
| 70.000 | kr.0.04753 | kr.3,327.10 |
| 100.000 | kr.0.04598 | kr.4,598.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

