
AC0402BRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN6R8TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN6R8CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.73500 | kr.7.35 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.45710 | kr.45.71 |
| 500 | kr.0.34832 | kr.174.16 |
| 1.000 | kr.0.31491 | kr.314.91 |
| 2.500 | kr.0.27967 | kr.699.17 |
| 5.000 | kr.0.25844 | kr.1,292.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22952 | kr.2,295.20 |
| 20.000 | kr.0.21585 | kr.4,317.00 |
| 30.000 | kr.0.20900 | kr.6,270.00 |
| 50.000 | kr.0.20141 | kr.10,070.50 |
| 70.000 | kr.0.19697 | kr.13,787.90 |
| 100.000 | kr.0.19271 | kr.19,271.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

