GCM21BR71E474KA37L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.68144
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.39690
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.44344
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.30925
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.755
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 849
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37971
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.980
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17110
Datasheet

Parametric Equivalent


TDK
In Stock: 5.333
Unit Price: kr.1.33000
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71E474KA37L

DigiKey Part Number
490-GCM21BR71E474KA37LTR-ND - Tape & Reel (TR)
490-GCM21BR71E474KA37LCT-ND - Cut Tape (CT)
490-GCM21BR71E474KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71E474KA37L
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71E474KA37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCG21BR71E474KA01LMurata Electronics0490-GCG21BR71E474KA01LTR-NDkr.0.68144Parametric Equivalent
GCJ21BR71E474KA01KMurata Electronics0490-GCJ21BR71E474KA01KTR-NDkr.0.39690Parametric Equivalent
GCJ21BR71E474KA01LMurata Electronics0490-GCJ21BR71E474KA01LTR-NDkr.0.44344Parametric Equivalent
GCM21BR71E474KA37KMurata Electronics0490-GCM21BR71E474KA37KTR-NDkr.0.30925Parametric Equivalent
AC0805KFX7R8BB474YAGEO9.75513-AC0805KFX7R8BB474CT-NDkr.1.59000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.66180kr.33.09
100kr.0.58260kr.58.26
500kr.0.44976kr.224.88
1.000kr.0.40880kr.408.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34811kr.1,044.33
6.000kr.0.32414kr.1,944.84
9.000kr.0.31215kr.2,809.35
15.000kr.0.29885kr.4,482.75
21.000kr.0.29108kr.6,112.68
30.000kr.0.28361kr.8,508.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750