0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F474K3RACAUTO

DigiKey Part Number
399-C0805F474K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805F474K3RACAUTOCT-ND - Cut Tape (CT)
399-C0805F474K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F474K3RACAUTO
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F474K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.05400kr.20.54
50kr.1.54060kr.77.03
100kr.1.38280kr.138.28
500kr.1.11584kr.557.92
1.000kr.1.03348kr.1,033.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94656kr.2,366.40
5.000kr.0.89417kr.4,470.85
7.500kr.0.86794kr.6,509.55
12.500kr.0.83886kr.10,485.75
17.500kr.0.82186kr.14,382.55
25.000kr.0.80551kr.20,137.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000