

AC0805KFX7R8BB474 | |
---|---|
DigiKey Part Number | 13-AC0805KFX7R8BB474TR-ND - Tape & Reel (TR) 13-AC0805KFX7R8BB474CT-ND - Cut Tape (CT) 13-AC0805KFX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.89600 | kr.8.96 |
50 | kr.0.64260 | kr.32.13 |
100 | kr.0.56640 | kr.56.64 |
500 | kr.0.40934 | kr.204.67 |
1.000 | kr.0.39718 | kr.397.18 |
2.500 | kr.0.35594 | kr.889.85 |
5.000 | kr.0.33073 | kr.1,653.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.31000 | kr.3,100.00 |
20.000 | kr.0.24215 | kr.4,843.00 |
30.000 | kr.0.24115 | kr.7,234.50 |
50.000 | kr.0.24002 | kr.12,001.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |