Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BR71E474KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E474KA37KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E474KA37K |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E474KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG21BR71E474KA01L | Murata Electronics | 0 | 490-GCG21BR71E474KA01LTR-ND | kr.0.68144 | Parametric Equivalent |
| GCJ21BR71E474KA01K | Murata Electronics | 0 | 490-GCJ21BR71E474KA01KTR-ND | kr.0.39690 | Parametric Equivalent |
| GCJ21BR71E474KA01L | Murata Electronics | 0 | 490-GCJ21BR71E474KA01LTR-ND | kr.0.44344 | Parametric Equivalent |
| GCM21BR71E474KA37L | Murata Electronics | 0 | 490-GCM21BR71E474KA37LCT-ND | kr.1.59000 | Parametric Equivalent |
| AC0805KFX7R8BB474 | YAGEO | 9.755 | 13-AC0805KFX7R8BB474CT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30925 | kr.3,092.50 |
| Unit Price without VAT: | kr.0.30925 |
|---|---|
| Unit Price with VAT: | kr.0.38656 |






