GCM1885C1H390JA16D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 7.648
Unit Price: kr.1.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 43.174
Unit Price: kr.0.63000
Datasheet

Similar


Murata Electronics
In Stock: 84.683
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 13.461
Unit Price: kr.0.70000
Datasheet

Direct


TDK
In Stock: 24.796
Unit Price: kr.0.89000
Datasheet

Direct


TDK
In Stock: 2.448
Unit Price: kr.0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.878
Unit Price: kr.1.27000
Datasheet

Upgrade


KEMET
In Stock: 4.245
Unit Price: kr.1.84000
Datasheet

Upgrade


TDK
In Stock: 1.919
Unit Price: kr.0.89000
Datasheet

Upgrade


TDK
In Stock: 1.010
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 739
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.000
Unit Price: kr.1.33000
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C1H390JA16D

DigiKey Part Number
490-14761-2-ND - Tape & Reel (TR)
490-14761-1-ND - Cut Tape (CT)
490-14761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H390JA16D
Description
CAP CER 39PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H390JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41136kr.1,645.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500