
C0603C390J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15862-2-ND - Tape & Reel (TR) 399-15862-1-ND - Cut Tape (CT) 399-15862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C390J1GACAUTO |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C390J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01800 | kr.10.18 |
| 50 | kr.0.73720 | kr.36.86 |
| 100 | kr.0.65150 | kr.65.15 |
| 500 | kr.0.50688 | kr.253.44 |
| 1.000 | kr.0.46234 | kr.462.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39555 | kr.1,582.20 |
| 8.000 | kr.0.37077 | kr.2,966.16 |
| 12.000 | kr.0.35836 | kr.4,300.32 |
| 20.000 | kr.0.34461 | kr.6,892.20 |
| 28.000 | kr.0.33657 | kr.9,423.96 |
| 40.000 | kr.0.32884 | kr.13,153.60 |
| 48.000 | kr.0.32517 | kr.15,608.16 |
| 96.000 | kr.0.31283 | kr.30,031.68 |
| 100.000 | kr.0.31218 | kr.31,218.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

