

CGA3E2C0G1H390J080AD | |
|---|---|
DigiKey Part Number | 445-9787-2-ND - Tape & Reel (TR) 445-9787-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H390J080AD |
Description | CAP CER 39PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H390J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500390JFT | Knowles Syfer | 0 | 0603J0500390JFT-ND | kr.1.38314 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50000 | kr.5.00 |
| 50 | kr.0.34880 | kr.17.44 |
| 100 | kr.0.30320 | kr.30.32 |
| 500 | kr.0.22614 | kr.113.07 |
| 1.000 | kr.0.20262 | kr.202.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15841 | kr.633.64 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

