



GCM1885C2A390JA16D | |
|---|---|
DigiKey Part Number | 490-8010-2-ND - Tape & Reel (TR) 490-8010-1-ND - Cut Tape (CT) 490-8010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A390JA16D |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A390JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25700 | kr.2.57 |
| 50 | kr.0.17480 | kr.8.74 |
| 100 | kr.0.14920 | kr.14.92 |
| 500 | kr.0.10738 | kr.53.69 |
| 1.000 | kr.0.09452 | kr.94.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07322 | kr.292.88 |
| 8.000 | kr.0.06633 | kr.530.64 |
| 12.000 | kr.0.06288 | kr.754.56 |
| 20.000 | kr.0.05907 | kr.1,181.40 |
| 28.000 | kr.0.05684 | kr.1,591.52 |
| 40.000 | kr.0.05470 | kr.2,188.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

