Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM319R71H103JA01D | |
|---|---|
DigiKey Part Number | 490-12565-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R71H103JA01D |
Description | CAP CER 10000PF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H103JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C1H103JA01D | Murata Electronics | 16.625 | 490-1754-1-ND | kr.3.49000 | Upgrade |
| GRM3195C2A103JA01D | Murata Electronics | 4.701 | 490-6490-1-ND | kr.2.41000 | Upgrade |
| C1206C103J5RACTU | KEMET | 41.958 | 399-C1206C103J5RACTUCT-ND | kr.1.20000 | Direct |
| C1206C103J5RALTU | KEMET | 0 | 399-C1206C103J5RALTUTR-ND | kr.0.65435 | Direct |
| CC1206JRX7R9BB103 | YAGEO | 3.540 | 311-4446-1-ND | kr.1.46000 | Direct |







