
GRM3195C2A103JA01D | |
|---|---|
DigiKey Part Number | 490-6490-2-ND - Tape & Reel (TR) 490-6490-1-ND - Cut Tape (CT) 490-6490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A103JA01D |
Description | CAP CER 10000PF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A103JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43300 | kr.14.33 |
| 50 | kr.1.05500 | kr.52.75 |
| 100 | kr.0.93900 | kr.93.90 |
| 500 | kr.0.74292 | kr.371.46 |
| 1.000 | kr.0.68244 | kr.682.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57496 | kr.2,299.84 |
| 8.000 | kr.0.54228 | kr.4,338.24 |
| 12.000 | kr.0.52590 | kr.6,310.80 |
| 20.000 | kr.0.50777 | kr.10,155.40 |
| 28.000 | kr.0.49716 | kr.13,920.48 |
| 40.000 | kr.0.48696 | kr.19,478.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

