Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



GRM188R71H123KA01D | |
|---|---|
DigiKey Part Number | 490-1513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H123KA01D |
Description | CAP CER 0.012UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H123KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C123K5RACTU | KEMET | 41.874 | 399-C0603C123K5RACTUCT-ND | kr.0.63000 | Direct |
| C0603C123K5RALTU | KEMET | 0 | 399-C0603C123K5RALTUTR-ND | kr.0.63584 | Direct |
| CC0603KRX7R9BB123 | YAGEO | 5.997 | 311-1807-1-ND | kr.0.63000 | Direct |
| KGM15AR71H123KT | KYOCERA AVX | 10.172 | 478-KGM15AR71H123KTCT-ND | kr.0.63000 | Direct |
| VJ0603Y123KXAAC | Vishay Vitramon | 0 | VJ0603Y123KXAAC-ND | kr.0.18920 | Direct |





