0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C123J5RACTU

DigiKey Part Number
399-C0603C123J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C123J5RACTUCT-ND - Cut Tape (CT)
399-C0603C123J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C123J5RACTU
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C123J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C123K1RACTUKEMET26.057399-C0603C123K1RACTUCT-NDkr.1.97000Similar
CC0603JRX7R9BB123YAGEO4.606311-4005-1-NDkr.0.76000Direct
KGM15AR71H123JTKYOCERA AVX12.499478-KGM15AR71H123JTCT-NDkr.0.95000Direct
KGM15AR72A123JTKYOCERA AVX14.238478-KGM15AR72A123JTCT-NDkr.0.76000Upgrade
In-Stock: 552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.49600kr.14.96
50kr.1.10560kr.55.28
100kr.0.98520kr.98.52
500kr.0.78146kr.390.73
1.000kr.0.71870kr.718.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62451kr.2,498.04
8.000kr.0.58952kr.4,716.16
12.000kr.0.57200kr.6,864.00
20.000kr.0.55258kr.11,051.60
28.000kr.0.54123kr.15,154.44
40.000kr.0.53031kr.21,212.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500