0.012 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A123JT

DigiKey Part Number
478-KGM15AR72A123JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A123JTCT-ND - Cut Tape (CT)
478-KGM15AR72A123JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A123JT
Description
CAP CER 0.012UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A123JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.28780kr.14.39
100kr.0.24920kr.24.92
500kr.0.18436kr.92.18
1.000kr.0.16433kr.164.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13443kr.537.72
8.000kr.0.12335kr.986.80
12.000kr.0.11780kr.1,413.60
20.000kr.0.11166kr.2,233.20
28.000kr.0.10808kr.3,026.24
40.000kr.0.10463kr.4,185.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000