0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H123KT

DigiKey Part Number
478-KGM15AR71H123KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H123KTCT-ND - Cut Tape (CT)
478-KGM15AR71H123KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H123KT
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H123KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
50kr.0.25240kr.12.62
100kr.0.21750kr.21.75
500kr.0.15952kr.79.76
1.000kr.0.14176kr.141.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11520kr.460.80
8.000kr.0.10537kr.842.96
12.000kr.0.10045kr.1,205.40
20.000kr.0.09500kr.1,900.00
28.000kr.0.09182kr.2,570.96
40.000kr.0.08876kr.3,550.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750