GRM188R71E473KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.340
Unit Price: kr.0.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 149.769
Unit Price: kr.0.22000
Datasheet

Direct


Würth Elektronik
In Stock: 4.314
Unit Price: kr.0.10000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.09091
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 75.572
Unit Price: kr.0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 130.664
Unit Price: kr.0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15477
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 5.964
Unit Price: kr.0.28000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.05612
Datasheet

Direct


Vishay Vitramon
In Stock: 263.503
Unit Price: kr.0.11000
Datasheet

Direct


Vishay Vitramon
In Stock: 15.000
Unit Price: kr.0.11000
Datasheet

Upgrade


KEMET
In Stock: 8.543
Unit Price: kr.0.46000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E473KA01D

DigiKey Part Number
490-1522-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E473KA01D
Description
CAP CER 0.047UF 25V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E473KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable