

885012206069 | |
|---|---|
DigiKey Part Number | 732-7987-2-ND - Tape & Reel (TR) 732-7987-1-ND - Cut Tape (CT) 732-7987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206069 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15620 | kr.7.81 |
| 100 | kr.0.13380 | kr.13.38 |
| 500 | kr.0.09574 | kr.47.87 |
| 1.000 | kr.0.08422 | kr.84.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06695 | kr.267.80 |
| 8.000 | kr.0.06056 | kr.484.48 |
| 12.000 | kr.0.05737 | kr.688.44 |
| 20.000 | kr.0.05383 | kr.1,076.60 |
| 28.000 | kr.0.05176 | kr.1,449.28 |
| 40.000 | kr.0.04978 | kr.1,991.20 |
| 48.000 | kr.0.04884 | kr.2,344.32 |
| 96.000 | kr.0.04568 | kr.4,385.28 |
| 100.000 | kr.0.04551 | kr.4,551.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


