Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

VJ0603Y473KXXAP | |
|---|---|
DigiKey Part Number | VJ0603Y473KXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXXAP |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y473JXXAC | Vishay Vitramon | 7.000 | 720-VJ0603Y473JXXACCT-ND | kr.2.03000 | Upgrade |
| VJ0603Y473JXXAP | Vishay Vitramon | 0 | VJ0603Y473JXXAP-ND | kr.0.48757 | Upgrade |
| VJ0603Y473KXAAC | Vishay Vitramon | 17.572 | 720-VJ0603Y473KXAACCT-ND | kr.1.71000 | Upgrade |
| GA0603Y473KBXAR31G | Vishay Vitramon | 0 | GA0603Y473KBXAR31G-ND | kr.0.47254 | Parametric Equivalent |
| GA0603Y473KBXAT31G | Vishay Vitramon | 0 | GA0603Y473KBXAT31G-ND | kr.0.48096 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41771 | kr.4,177.10 |
| Unit Price without VAT: | kr.0.41771 |
|---|---|
| Unit Price with VAT: | kr.0.52214 |






