Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM188R71E332KA01D | |
|---|---|
DigiKey Part Number | 490-10735-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E332KA01D |
Description | CAP CER 3300PF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E332KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H332JA01D | Murata Electronics | 106.495 | 490-6385-1-ND | kr.0.70000 | Upgrade |
| GRM1885C1H332JA01J | Murata Electronics | 35.811 | 490-GRM1885C1H332JA01JCT-ND | kr.0.63000 | Upgrade |
| GRM188R72A332KA01D | Murata Electronics | 72.468 | 490-1481-1-ND | kr.0.70000 | Upgrade |
| GRM188R72A332KA01J | Murata Electronics | 9.695 | 490-GRM188R72A332KA01JCT-ND | kr.0.70000 | Upgrade |
| 885012206062 | Würth Elektronik | 3.772 | 732-7980-1-ND | kr.0.63000 | Direct |








