
GRM188R72A332KA01J | |
|---|---|
DigiKey Part Number | 490-GRM188R72A332KA01JTR-ND - Tape & Reel (TR) 490-GRM188R72A332KA01JCT-ND - Cut Tape (CT) 490-GRM188R72A332KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A332KA01J |
Description | CAP CER 3300PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A332KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25600 | kr.12.80 |
| 100 | kr.0.22140 | kr.22.14 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14470 | kr.144.70 |
| 2.500 | kr.0.12582 | kr.314.55 |
| 5.000 | kr.0.11447 | kr.572.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10724 | kr.1,072.40 |
| 20.000 | kr.0.10257 | kr.2,051.40 |
| 30.000 | kr.0.08091 | kr.2,427.30 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

