Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

KGM15AR71E332KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E332KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E332KM |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E332KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71E332JT | KYOCERA AVX | 3.528 | 478-KGM15AR71E332JTCT-ND | kr.1.52000 | Upgrade |
| KGM15AR71H332JM | KYOCERA AVX | 0 | 478-KGM15AR71H332JMTR-ND | kr.0.10930 | Upgrade |
| KGM15AR71H332JT | KYOCERA AVX | 19.753 | 478-KGM15AR71H332JTCT-ND | kr.0.76000 | Upgrade |
| KGM15AR71H332KM | KYOCERA AVX | 49.287 | 478-KGM15AR71H332KMCT-ND | kr.0.63000 | Upgrade |
| KGM15AR71H332KT | KYOCERA AVX | 0 | 478-KGM15AR71H332KTCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.05028 | kr.1,508.40 |
| Unit Price without VAT: | kr.0.05028 |
|---|---|
| Unit Price with VAT: | kr.0.06285 |






