Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y332KXXAP | |
|---|---|
DigiKey Part Number | VJ0603Y332KXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXXAP |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y332JXAAC | Vishay Vitramon | 8.000 | 720-1973-2-ND | kr.0.28785 | Upgrade |
| VJ0603Y332JXAAP | Vishay Vitramon | 0 | VJ0603Y332JXAAP-ND | kr.0.24999 | Upgrade |
| VJ0603Y332JXBAC | Vishay Vitramon | 0 | VJ0603Y332JXBAC-ND | kr.0.48092 | Upgrade |
| VJ0603Y332JXBAP | Vishay Vitramon | 0 | VJ0603Y332JXBAP-ND | kr.0.47254 | Upgrade |
| VJ0603Y332JXXAC | Vishay Vitramon | 0 | VJ0603Y332JXXAC-ND | kr.0.23401 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40343 | kr.4,034.30 |
| Unit Price without VAT: | kr.0.40343 |
|---|---|
| Unit Price with VAT: | kr.0.50429 |




