Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R61A225ME34D | |
|---|---|
DigiKey Part Number | 490-1546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61A225ME34D |
Description | CAP CER 2.2UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A225ME34D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R6YA225KA12D | Murata Electronics | 106.187 | 490-7204-1-ND | kr.0.12000 | Upgrade |
| GRM033R61A225KE47D | Murata Electronics | 948.465 | 490-13227-1-ND | kr.0.14000 | Similar |
| 0603ZD225MAT2A | KYOCERA AVX | 9.386 | 478-KGM15BR51A225MTCT-ND | kr.0.14000 | Direct |
| 885012106011 | Würth Elektronik | 12.478 | 732-7908-1-ND | kr.0.10000 | Direct |
| C0603C225M8PACTU | KEMET | 9.308 | 399-C0603C225M8PACTUCT-ND | kr.0.39000 | Direct |







