2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD225MAT2A

DigiKey Part Number
478-KGM15BR51C225MTTR-ND - Tape & Reel (TR)
478-KGM15BR51C225MTCT-ND - Cut Tape (CT)
478-KGM15BR51C225MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD225MAT2A
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.32000kr.23.20
50kr.1.74980kr.87.49
100kr.1.57490kr.157.49
500kr.1.27966kr.639.83
1.000kr.1.18850kr.1,188.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.05184kr.4,207.36
8.000kr.1.00105kr.8,008.40
12.000kr.0.97561kr.11,707.32
20.000kr.0.94741kr.18,948.20
28.000kr.0.93093kr.26,066.04
40.000kr.0.91507kr.36,602.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500