2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZD225MAT2A

DigiKey Part Number
478-KGM15BR51A225MTTR-ND - Tape & Reel (TR)
478-KGM15BR51A225MTCT-ND - Cut Tape (CT)
478-KGM15BR51A225MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZD225MAT2A
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZD225MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43740kr.21.87
100kr.0.38170kr.38.17
500kr.0.28808kr.144.04
1.000kr.0.25943kr.259.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21650kr.866.00
8.000kr.0.20056kr.1,604.48
12.000kr.0.19258kr.2,310.96
20.000kr.0.18375kr.3,675.00
28.000kr.0.17858kr.5,000.24
40.000kr.0.17362kr.6,944.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000