GQM1885C1H390JB01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 7.943
Unit Price: kr.2.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 8.030
Unit Price: kr.2.79000
Datasheet

Direct


KEMET
In Stock: 5.825
Unit Price: kr.1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.013
Unit Price: kr.16.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.83844
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.53696

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12847
Datasheet

Upgrade


KEMET
In Stock: 2.359
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 4.802
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.44864
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56526
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30920
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.03076
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89633
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C1H390JB01D

DigiKey Part Number
490-3578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C1H390JB01D
Description
CAP CER 39PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C1H390JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1875C2E390JB12DMurata Electronics7.943490-GQM1875C2E390JB12DCT-NDkr.2.22000Direct
GQM1875C2E390GB12DMurata Electronics8.030490-GQM1875C2E390GB12DCT-NDkr.2.79000Upgrade
CBR06C390J5GACKEMET5.825399-CBR06C390J5GACCT-NDkr.1.14000Direct
600S390FW250XT4KKYOCERA AVX3.013478-600S390FW250XT4KCT-NDkr.16.61000Upgrade
600S390GW250XTKYOCERA AVX0600S390GW-NDkr.4.83844Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable