
MTCDTIP-L4G1-266A-868.R3 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-L4G1-266A-868.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4G1-266A-868.R3 |
Description | LTE CAT 4 CONDUIT IP67 BASE STAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G GNSS, GPRS, HSPA+ Gateway EU Carriers Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GNSS, GPRS, HSPA+ | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | 14dBm ~ 27dBm | |
Data Rate (Max) | 150Mbps | |
Features | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,699.79000 | kr.8,699.79 |
| Unit Price without VAT: | kr.8,699.79000 |
|---|---|
| Unit Price with VAT: | kr.10,874.73750 |





