RF Gateway 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz 802.11 a/b/g/n, Bluetooth v4.0, GLONASS, GNSS, GPRS, GPS, HSPA+, LoRa, LTE RJ-45 Ethernet 150Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDT-L4G1-247A-868.R3-WW

DigiKey Part Number
591-MTCDT-L4G1-247A-868.R3-WW-ND
Manufacturer
Manufacturer Product Number
MTCDT-L4G1-247A-868.R3-WW
Description
LTE CAT 4 PROGRAMMABLE GATEWAY 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Gateway 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz 802.11 a/b/g/n, Bluetooth v4.0, GLONASS, GNSS, GPRS, GPS, HSPA+, LoRa, LTE RJ-45 Ethernet 150Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 a/b/g/n, Bluetooth v4.0, GLONASS, GNSS, GPRS, GPS, HSPA+, LoRa, LTE
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Applications
GPS, LTE
Interface
RJ-45 Ethernet
Sensitivity
-
Power - Output
27dBm
Data Rate (Max)
150Mbps
Features
Antenna Included
Voltage - Supply
100V ~ 240V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,613.39000kr.5,613.39
Unit Price without VAT:kr.5,613.39000
Unit Price with VAT:kr.7,016.73750