LoRa, LTE Gateway USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDTIP2-L4E1-B11EKP-D1M

DigiKey Part Number
881-MTCDTIP2-L4E1-B11EKP-D1M-ND
Manufacturer
Manufacturer Product Number
MTCDTIP2-L4E1-B11EKP-D1M
Description
LTE CAT 4 MPOWER PROGRAMMABLE BA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IoT Gateway LoRa, LTE Gateway GCF USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
LoRa, LTE
Frequency
868MHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
14dBm
Data Rate (Max)
150Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,642.66000kr.4,642.66
Manufacturers Standard Package
Unit Price without VAT:kr.4,642.66000
Unit Price with VAT:kr.5,803.32500