
MTCDT-246A-868.R3-WW | |
|---|---|
DigiKey Part Number | 591-MTCDT-246A-868.R3-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-246A-868.R3-WW |
Description | ETHERNET ONLY PROGRAMMABLE GATEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | GNSS Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GNSS | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,965.95000 | kr.4,965.95 |
| 10 | kr.4,372.97900 | kr.43,729.79 |
| Unit Price without VAT: | kr.4,965.95000 |
|---|---|
| Unit Price with VAT: | kr.6,207.43750 |





