MPQ2459GJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.459
Unit Price: kr.10.27000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 15.446
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 580
Unit Price: kr.13.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.975
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.18.32000
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2459GJ-Z

DigiKey Part Number
MPQ2459GJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2459GJ-Z
Description
IC REG BUCK ADJ 500MA TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
EDA/CAD Models
MPQ2459GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
52.25V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
480kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2459GJ-PMonolithic Power Systems Inc.4.4591589-1121-1-NDkr.10.27000Parametric Equivalent
MP2459GJ-ZMonolithic Power Systems Inc.15.4461589-1895-1-NDkr.7.80000Parametric Equivalent
MPQ2459GJ-AEC1-PMonolithic Power Systems Inc.5801589-1284-1-NDkr.13.00000Parametric Equivalent
MPQ2459GJ-AEC1-ZMonolithic Power Systems Inc.1.9751589-1784-1-NDkr.10.59000Parametric Equivalent
MPQ2459GJ-PMonolithic Power Systems Inc.01589-1285-1-NDkr.18.32000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.63177kr.13,895.31
6.000kr.4.53106kr.27,186.36
9.000kr.4.48065kr.40,325.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.63177
Unit Price with VAT:kr.5.78971