Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ2459GJ-P | |
|---|---|
DigiKey Part Number | 1589-1285-2-ND - Tape & Reel (TR) 1589-1285-1-ND - Cut Tape (CT) 1589-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2459GJ-P |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | MPQ2459GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 480kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2459GJ-P | Monolithic Power Systems Inc. | 4.459 | 1589-1121-1-ND | kr.10.27000 | Parametric Equivalent |
| MP2459GJ-Z | Monolithic Power Systems Inc. | 15.446 | 1589-1895-1-ND | kr.7.80000 | Parametric Equivalent |
| MPQ2459GJ-AEC1-P | Monolithic Power Systems Inc. | 580 | 1589-1284-1-ND | kr.13.00000 | Parametric Equivalent |
| MPQ2459GJ-AEC1-Z | Monolithic Power Systems Inc. | 1.975 | 1589-1784-1-ND | kr.10.59000 | Parametric Equivalent |
| MPQ2459GJ-Z | Monolithic Power Systems Inc. | 0 | MPQ2459GJ-Z-ND | kr.4.63177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.44398 | kr.3,221.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.11.59000 | kr.115.90 |
| 25 | kr.9.83480 | kr.245.87 |
| 100 | kr.7.84770 | kr.784.77 |
| 250 | kr.6.87204 | kr.1,718.01 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |






