Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2459GJ-AEC1-P

DigiKey Part Number
1589-1284-2-ND - Tape & Reel (TR)
1589-1284-1-ND - Cut Tape (CT)
1589-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2459GJ-AEC1-P
Description
IC REG BUCK ADJ 500MA TSOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MPQ2459GJ-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
52.25V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
480kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
TSOT-23-6
Voltage - Input (Max)
55V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.9.57300kr.95.73
25kr.8.72400kr.218.10
100kr.7.78550kr.778.55
250kr.7.33844kr.1,834.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.06884kr.3,534.42
1.000kr.6.84701kr.6,847.01
1.500kr.6.73591kr.10,103.86
2.500kr.6.61277kr.16,531.92
3.500kr.6.54085kr.22,892.97
5.000kr.6.47166kr.32,358.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000