Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2158AGQH-Z | |
|---|---|
DigiKey Part Number | MP2158AGQH-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2158AGQH-Z |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.55570 | kr.22,778.50 |
| 10.000 | kr.4.46843 | kr.44,684.30 |
| Unit Price without VAT: | kr.4.55570 |
|---|---|
| Unit Price with VAT: | kr.5.69463 |











